Molex, 83421 Series D-Sub Connector Accessory For Use With Micro-D Connectors

Get a bulk buy discount

Add 10 more to save PHP2,182.80

View bulk pricing options

Subtotal (1 unit)*

PHP2,731.55

(exc. VAT)

PHP3,059.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 17, 2026
  • Plus 20 unit(s) shipping from November 30, 2026
  • Plus 38 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,731.55-
10 +PHP2,513.27PHP2,182.80

*price indicative

RS Stock No.:
665-941
Mfr. Part No.:
834219043
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

D-Sub Connector Accessory

Product Type

Power Cable Assembly

For Use With

Micro-D Connectors

Series

83421

Gender

Female

Number of Contacts

9

Material

Gold

Colour

Black

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
CN
The Molex Commercial micro-D, CMD pigtail connector offers a robust solution for connecting power and signal in Compact designs. Specifically engineered for high-performance applications, this single-ended connector features 9 circuits and a length of 0.91m, allowing for seamless integration in various setups. Its female pigtail configuration ensures compatibility with multiple devices while minimising the footprint. Built with precision and durability in mind, this connector provides reliable functionality across diverse environments. Weighing only 142.110g, it supports ease of installation and enhances overall product efficiency.

Single-ended design optimises space and enhances flexibility in installations

Female-pigtail configuration provides compatibility with a broad range of devices

Overmolded construction guarantees durability and long lasting performance

Gold and tin plating enhances conductivity and reduces wear over time

Lightweight at 142.110g, allowing for ease in handling and installation

2-row layout maximises available space without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy