Molex, 83424 Series D-Sub Connector Accessory For Use With Micro-D Connectors
- RS Stock No.:
- 665-811
- Mfr. Part No.:
- 834249019
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP3,945.90
View bulk pricing optionsSubtotal (1 unit)*
PHP4,929.52
(exc. VAT)
PHP5,521.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,929.52 | - |
| 10 + | PHP4,534.93 | PHP3,945.90 |
*price indicative
- RS Stock No.:
- 665-811
- Mfr. Part No.:
- 834249019
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Accessory Type | D-Sub Connector Accessory | |
| For Use With | Micro-D Connectors | |
| Series | 83424 | |
| Gender | Female | |
| Number of Contacts | 25 | |
| Material | Tin | |
| Colour | Black | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Accessory Type D-Sub Connector Accessory | ||
For Use With Micro-D Connectors | ||
Series 83424 | ||
Gender Female | ||
Number of Contacts 25 | ||
Material Tin | ||
Colour Black | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 0.46m Length is designed for optimal power and signal connectivity in a compact, efficient assembly. This product excels in delivering robust and reliable performance, making it Ideal for a variety of applications in the realm of electronic devices. With its Durable construction and low-hazard materials, including low-halogen attributes, it provides assurance in compliance with industry regulations, ensuring safety and environmental responsibility.
Features low-halogen materials which enhancing environmental compliance and safety
The 0.46m length offers versatility for various installation needs
Supports 25 circuits, delivering efficient power and signal management
Designed with a female pigtail configuration for easy integration
Active status indicates ongoing support and availability from the manufacturer
Manufactured under series 83424 which ensuring compatibility with existing systems
Suitable for a wide range of applications within power and signal cable assemblies
Related links
- Molex, 83421 Series D-Sub Connector Accessory For Use With Micro-D Connectors
- Molex, 172704 Series D-Sub Connector Accessory For Use With Size 5
- Norcomp MICRO-D 15 Way Straight Cable D-Sub Connector Female
- Norcomp 960, MICRO-D 25 Way Straight D-Sub Connector Female
- Norcomp 960, MICRO-D 15 Way Straight D-Sub Connector Female
- Norcomp 960, MICRO-D 9 Way Straight D-Sub Connector Female
- Molex 83424 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
