HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector
- RS Stock No.:
- 664-257
- Mfr. Part No.:
- 09670029175
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP176.47
(exc. VAT)
PHP197.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 398 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP176.47 | - |
| 10 - 24 | PHP162.22 | 8% |
| 25 + | PHP146.88 | 16% |
*price indicative
- RS Stock No.:
- 664-257
- Mfr. Part No.:
- 09670029175
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Bolt | |
| Accessory Type | Bolt | |
| For Use With | D-Sub Connector | |
| Series | D-Sub Push Pull | |
| Gender | Female | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Standards/Approvals | IEC 61373 -Category 1, Class B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Bolt | ||
Accessory Type Bolt | ||
For Use With D-Sub Connector | ||
Series D-Sub Push Pull | ||
Gender Female | ||
Colour Silver | ||
Material Stainless Steel | ||
Standards/Approvals IEC 61373 -Category 1, Class B | ||
- COO (Country of Origin):
- CN
The HARTING D‑Sub Front‑Mount Female‑Screw Locking Bolt Assembly is a comprehensive fastening solution designed for front-panel integration of D‑Sub Shell housings. It features a M3 female screw lock, compatible with D‑Sub sizes 1, 2, and 3, and includes all necessary components like lock nut and spacing washers for immediate installation. This pre-assembled unit ensures secure, vibration-resistant attachment, simplifying the assembly process and enhancing mechanical reliability. It features a true PushPull locking mechanism, eliminating the need for screws and enabling easy retrofitting of existing D-sub Interface connectors using special locking bolts. It operates in temperatures from -55°C to +125°C with a mating cycle of ≥500, and is compatible with D-Sub Standard, Mixed, High-Density configurations, and the HARTING coding system.
Existing D-Subs can be easily upgraded
IP30 protection
Tool-free installation
EMC shielded
Versatile integration
Shock and vibration proof per IEC 61373 Category 1 Class B
Related links
- HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector
- HARTING, D-Sub Push Pull Series Locking Screw For Use With D-Sub Connector
- HARTING D-Sub Push Pull Series Thermoplastic Straight Housing
- HARTING, D-Sub Series Knurled Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Hexagonal Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
