TE Connectivity
- RS Stock No.:
- 609-122
- Mfr. Part No.:
- 2488688-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,452.49
(exc. VAT)
PHP3,866.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,452.49 |
| 10 + | PHP3,176.75 |
*price indicative
- RS Stock No.:
- 609-122
- Mfr. Part No.:
- 2488688-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket is tailored for D-Sub 50-pin connectors. Its a rectangular conductive sheet MADE of silicone filled with nickel-plated aluminium, offering robust EMI shielding and environmental sealing. Its Ideal for Compact electronic enclosures requiring reliable interference protection.
Thickness 0.8 mm
REACH compliant
RoHS compliant
Note
Product comes in a pack of 10.
Related links
- TE Connectivity
- TE Connectivity, HDF or HDP or HDE Series Blanking Plate For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, HDF Series Blanking Plate For Use With 37 Way D-Sub Connector
- TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity, AMPLIMITE Series Strain Relief For Use With D-Sub Connector
