FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Male
- RS Stock No.:
- 533-299
- Mfr. Part No.:
- 1731120103
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP643.78
(exc. VAT)
PHP721.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP643.78 | PHP128.756 |
| 5 + | PHP592.32 | PHP118.464 |
*price indicative
- RS Stock No.:
- 533-299
- Mfr. Part No.:
- 1731120103
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Dust Cap | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | FCT D-Sub Size 1 Male | |
| Series | 173112 | |
| IP Rating | IP50 | |
| Colour | Red | |
| Material | Polyethylene | |
| Standards/Approvals | IPC 1752A Class D, RoHS, Low-Halogen, IPC 1752A Class C, IEC-62474, Molex Product Declaration, chemSHERPA, REACH | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Dust Cap | ||
Product Type D-Sub Connector Accessory | ||
For Use With FCT D-Sub Size 1 Male | ||
Series 173112 | ||
IP Rating IP50 | ||
Colour Red | ||
Material Polyethylene | ||
Standards/Approvals IPC 1752A Class D, RoHS, Low-Halogen, IPC 1752A Class C, IEC-62474, Molex Product Declaration, chemSHERPA, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Male
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Female
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub
- FCT from Molex, 173112 Series Dust Protection Cap For Use With 9 Pin Socket
- FCT from Molex, 172704 Series Dust Cap For Use With Size 1 Male D-Sub
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex FCT D-Sub
