FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- RS Stock No.:
- 330-221
- Distrelec Article No.:
- 302-76-099
- Mfr. Part No.:
- FWH1A-09P-3649 / 1731140385
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,640.11
(exc. VAT)
PHP1,836.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,640.11 |
| 10 + | PHP1,509.51 |
*price indicative
- RS Stock No.:
- 330-221
- Distrelec Article No.:
- 302-76-099
- Mfr. Part No.:
- FWH1A-09P-3649 / 1731140385
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | D-Sub Connector Backshell | |
| Product Type | Backshell | |
| For Use With | D-Sub Connectors | |
| Series | FCT | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type D-Sub Connector Backshell | ||
Product Type Backshell | ||
For Use With D-Sub Connectors | ||
Series FCT | ||
Number of Contacts 9 | ||
Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The FCT from Molex Backshell Connector Kit is designed to provide a reliable and secure connection for your electronic systems. This connector kit ensures proper shielding, strain relief, and environmental protection for your wiring connections. It is compliant with EU RoHS, REACH SVHC, and Low-Halogen regulations, ensuring a safe and environmentally responsible product.
Compliant with environmental standards ensuring minimal impact on health and the environment
Easy installation with components designed for hassle free assembly
Versatile compatibility with a range of connector types and sizes
Related links
- FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- FCT from Molex, FCT Series D-Sub Housing For Use With D-Sub Connectors
- FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
- FCT from Molex, FCT Series Foam Gasket For Use With D-Sub Connectors
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
