FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,190.93

(exc. VAT)

PHP1,333.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,190.93-
10 +PHP1,095.877%

*price indicative

RS Stock No.:
330-151
Distrelec Article No.:
302-76-117
Mfr. Part No.:
FMK2-15P7-6191 / 1731140967
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

Backshell

Accessory Type

D-Sub Connector Backshell

For Use With

D-Sub Connectors

Series

FCT

Number of Contacts

15

Gender

Male

Standards/Approvals

No

COO (Country of Origin):
DE
The FCT from Molex Backshell Connector Kit is designed to provide a reliable and secure connection for your electronic systems. This connector kit ensures proper shielding, strain relief, and environmental protection for your wiring connections. It is compliant with EU RoHS, REACH SVHC, and Low-Halogen regulations, ensuring a safe and environmentally responsible product.

Compliant with environmental standards ensuring minimal impact on health and the environment

Easy installation with components designed for hassle free assembly

Versatile compatibility with a range of connector types and sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy