L-Com, SDG Series Jackscrew For Use With D Sub Connectors
- RS Stock No.:
- 286-916
- Mfr. Part No.:
- SDG250
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP3,156.99
(exc. VAT)
PHP3,535.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,156.99 |
*price indicative
- RS Stock No.:
- 286-916
- Mfr. Part No.:
- SDG250
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Screw | |
| Accessory Type | Jackscrew | |
| For Use With | D Sub Connectors | |
| Series | SDG | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Material | Brass, Steel | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Screw | ||
Accessory Type Jackscrew | ||
For Use With D Sub Connectors | ||
Series SDG | ||
Number of Contacts 25 | ||
Gender Male | ||
Material Brass, Steel | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com hardware jack screw kit is designed for precision and reliability, making it an essential component for various applications. Engineered with robust materials, the product ensures durability during use while maintaining a lightweight profile. The nickel plated finishes on the jack screws and nuts provide enhanced corrosion resistance, ensuring longevity in diverse environments.
Precision engineered dimensions ensure a perfect fit
Includes multiple components for versatile applications
Designed to meet strict L com specifications for reliability
Ideal for both professional and DIY projects
Related links
- L-Com, SDG Series Jackscrew For Use With D Sub Connectors
- L-Com, SDG Series Screw For Use With D Sub Connectors
- L-Com, SDH Series Jackscrew For Use With D Sub Connectors
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With AMPLIMITE HDP and HDF D-Sub Connectors
- L-Com, DML Series Cover For Use With D Sub Connectors
- L-Com, SD121 Series Hood For Use With D Sub Connectors
- L-Com, SDR Series Hood For Use With D Sub Connectors
- L-Com, DHS Series Cover For Use With D Sub Connectors
