L-Com, SDG Series Jackscrew For Use With D Sub Connectors

Subtotal (1 unit)*

PHP3,913.17

(exc. VAT)

PHP4,382.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,913.17

*price indicative

RS Stock No.:
287-152
Mfr. Part No.:
SDG400
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Jackscrew

Product Type

Screw

For Use With

D Sub Connectors

Series

SDG

Number of Contacts

25

Gender

Male

Material

Brass, Steel

Standards/Approvals

CE2011/65/EU, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com hardware jack screw kit is a multi purpose hardware which can be used to panel mount D-Sub adaptors and connectors. Screwlock body length of 0.232 with 4 to 40 female threads, male threads 4 to 40 x 0.400 long.

Sold in packages of 50 pieces

Supplied with nut and lockwasher

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy