L-Com, DIYKS Series Adapter Kit For Use With D Sub Connectors

Subtotal (1 unit)*

PHP2,116.60

(exc. VAT)

PHP2,370.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,116.60

*price indicative

RS Stock No.:
286-868
Mfr. Part No.:
DIYKS-F
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector Adapter

Accessory Type

Adapter Kit

For Use With

D Sub Connectors

Series

DIYKS

Number of Contacts

25

Gender

Female

Material

Steel

Colour

Grey

Standards/Approvals

RoHS, REACH, TSCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com adaptor kit provides robust design combined with functional versatility. Engineered for reliability, this metal DB25 female-to-female connector facilitates seamless electrical connections, making it an ideal component for various applications. Constructed with a steel housing, it ensures complete 360 degree shielding, enhancing signal integrity and mitigating interference. The thoughtful layout includes strategically placed female contacts with solder cup terminals, ensuring ease of installation and maintenance.

Offers compatibility with various applications enhancing versatility

Incorporates a nickel plated finish for added corrosion resistance

Designed for ease of installation reducing setup time and complexity

Meets high manufacturing standards which ensuring reliability in performance

Compact design fits easily within tight spaces without compromising functionality

Facilitates seamless connectivity between devices for improved workflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy