- RS Stock No.:
- 161-5525
- Mfr. Part No.:
- 174469-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5525
- Mfr. Part No.:
- 174469-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AMPLIMITE D-Sub Connector 2 piece RFI/EMI Shielded Cable Clamps, Backshells
A range of AMPLIMITE 2 piece RFI/EMI shielded cable clamps or backshells for use with HDP-20 and HD-20 AMPLIMITE d-sub cable connectors.
Part numbers 174469-x have a 180° cable exit with an 8mm cable insulation diameter and a nickel plated ABS backshell. Stock number 719-9734 has M2.6 locking screws and stock number 719-9738 has 4-40 locking screws
Part numbers 828276-x have a 180° cable exit with a 7mm cable insulation diameter and a nickel plated polycarbonate backshell. Stock number 680-8939 has short 4-40 locking screws and stock number 680-8932 has long 4-40 locking screws.
Part numbers 828277-x have a 180°/45° cable exit with a 7mm cable insulation diameter. Stock number 680-9409 has short 4-40 locking screws and stock number 680-9402 has long 4-40 locking screws.
Part numbers 174469-x have a 180° cable exit with an 8mm cable insulation diameter and a nickel plated ABS backshell. Stock number 719-9734 has M2.6 locking screws and stock number 719-9738 has 4-40 locking screws
Part numbers 828276-x have a 180° cable exit with a 7mm cable insulation diameter and a nickel plated polycarbonate backshell. Stock number 680-8939 has short 4-40 locking screws and stock number 680-8932 has long 4-40 locking screws.
Part numbers 828277-x have a 180°/45° cable exit with a 7mm cable insulation diameter. Stock number 680-9409 has short 4-40 locking screws and stock number 680-9402 has long 4-40 locking screws.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Housing Material | ABS |
D-Sub Shell Size | E |
Colour | Silver |
Series | Amplimite HD-20 |