Amphenol Communications Solutions D‑Sub Accessories Series Metal Straight Hood, 50 Way
- RS Stock No.:
- 834-859
- Mfr. Part No.:
- 8655MH5001BKLF
- Manufacturer:
- Amphenol Communications Solutions
N
Get a bulk buy discount
Add 10 more to save PHP1,106.50
View bulk pricing optionsSubtotal (1 unit)*
PHP1,387.67
(exc. VAT)
PHP1,554.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 27 unit(s) shipping from November 13, 2026
- Plus 100 unit(s) shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,387.67 | - |
| 10 + | PHP1,277.02 | PHP1,106.50 |
*price indicative
- RS Stock No.:
- 834-859
- Mfr. Part No.:
- 8655MH5001BKLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 50 | |
| Product Type | Hood | |
| Housing Material | Metal | |
| D-Sub Shell Size | D | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Black | |
| Series | D‑Sub Accessories | |
| Standards/Approvals | China RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 50 | ||
Product Type Hood | ||
Housing Material Metal | ||
D-Sub Shell Size D | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Black | ||
Series D‑Sub Accessories | ||
Standards/Approvals China RoHS | ||
- COO (Country of Origin):
- DK
The Amphenol Communications Solutions straight exit full metal hood provides robust protection and secure connections for D-Sub applications, designed to ensure optimal functionality in various environments while meeting industry standards for equipment compatibility.
Material Zinc, Nickel Plated ensures durability and corrosion resistance
Operating temperature range -40°C to +120°C allows for versatile application in diverse conditions
Cable entry Top entry facilitates ease of installation and secure cabling
Available in multiple sizes for compatibility with a range of connectors
Related links
- Amphenol Communications Solutions D‑Sub Accessories Series Metal Straight Hood, 50 Way
- Amphenol Communications Solutions D 50 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions D 50 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions D 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- TE Connectivity AMPLIMITE Series Metal Straight D-Sub Backshell, 50 Way
- Amphenol Communications Solutions CLF Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
