Lindstrom 7154TC2 ESD Safe 500 μm Flush Cutter
- RS Stock No.:
- 934-225
- Mfr. Part No.:
- 7154TC2
- Manufacturer:
- Lindstrom
N
Subtotal (1 unit)*
PHP26,161.91
(exc. VAT)
PHP29,301.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,161.91 |
*price indicative
- RS Stock No.:
- 934-225
- Mfr. Part No.:
- 7154TC2
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 12.5mm | |
| Overall Length | 112.5mm | |
| Jaw Length | 13mm | |
| Application | Cutting Various Material | |
| Jaw Material | Carbide | |
| ESD Safe | Yes | |
| Handle Material | Synthetic Material | |
| Grip Material | Synthetic Material | |
| Maximum Cutting Capacity | 500μm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 12.5mm | ||
Overall Length 112.5mm | ||
Jaw Length 13mm | ||
Application Cutting Various Material | ||
Jaw Material Carbide | ||
ESD Safe Yes | ||
Handle Material Synthetic Material | ||
Grip Material Synthetic Material | ||
Maximum Cutting Capacity 500μm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Lindstrom precision carbide diagonal cutter is designed for high-performance cutting of hard materials, ensuring precise and efficient operation in various applications.
Suitable for cutting hard wire materials like Nitinol and Titanium
ESD Safe, featuring comfortable synthetic handles for user comfort
Polished finish protects against oxidation and enhances durability
High-performance alloy steel provides strength and reliability
Cutting capacity ranges from 0.1 mm to 0.4 mm for versatile applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
