Oetiker 14100519 800 μm Nipper & Diagonal Cutter
- RS Stock No.:
- 881-387
- Mfr. Part No.:
- 14100519
- Manufacturer:
- Oetiker
N
Subtotal (1 unit)*
PHP10,245.97
(exc. VAT)
PHP11,475.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,245.97 |
*price indicative
- RS Stock No.:
- 881-387
- Mfr. Part No.:
- 14100519
- Manufacturer:
- Oetiker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oetiker | |
| Product Type | Nipper & Diagonal Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | Yes | |
| Jaw Width | 10.7mm | |
| Overall Length | 230.6mm | |
| VDE/1000V Approved | No | |
| Application | Clamp | |
| Maximum Cutting Capacity | 800μm | |
| Select all | ||
|---|---|---|
Brand Oetiker | ||
Product Type Nipper & Diagonal Cutter | ||
Sub Type Cutter | ||
Non-Sparking Yes | ||
Jaw Width 10.7mm | ||
Overall Length 230.6mm | ||
VDE/1000V Approved No | ||
Application Clamp | ||
Maximum Cutting Capacity 800μm | ||
- COO (Country of Origin):
- US
The Oetiker Hand Clamp Cutter provides a dedicated solution for the removal of Oetiker Ear Clamps, ensuring a safe and efficient cutting process tailored for this specific task.
Designed for removing Oetiker Ear Clamps only
Delivers many cutting cycles with low cutting force
Constructed of solid metal for enhanced durability
Textured grips ensure a secure hold during use
Related links
- Bernstein 3-0645-ESD ESD Safe 800 μm Side Cutter Nipper & Diagonal Cutter
- RS PRO Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-901-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Ega-Master 72095 Nipper & Diagonal Cutter
- Bernstein 3-132-16 Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-133-13 Side Cutter Nipper & Diagonal Cutter
- Ega-Master 70538 Nipper & Diagonal Cutter
