CK T3896 1.3 mm Side Cable Cutter
- RS Stock No.:
- 857-599
- Mfr. Part No.:
- T3896
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP1,698.39
(exc. VAT)
PHP1,902.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,698.39 |
*price indicative
- RS Stock No.:
- 857-599
- Mfr. Part No.:
- T3896
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 139mm | |
| Jaw Length | 9mm | |
| Application | Wire Cutting | |
| Jaw Material | Stainless Steel | |
| Handle Material | Dual Component | |
| Material Cut | Copper Wire | |
| Maximum Cutting Capacity | 1.3mm | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 139mm | ||
Jaw Length 9mm | ||
Application Wire Cutting | ||
Jaw Material Stainless Steel | ||
Handle Material Dual Component | ||
Material Cut Copper Wire | ||
Maximum Cutting Capacity 1.3mm | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The C.K. precision side cutters are designed for fine cutting applications, combining lightweight construction with Advanced anti-ballistic features to enhance safety and efficiency in various tasks.
Lightweight design for ease of handling during precise cuts
Anti-ballistic functionality captures off-cuts to prevent dispersion
Slim, tapered head facilitates access in restricted spaces
Related links
- CK T39075A 180-RND 3 mm Side Cable Cutter
- CK T39075A 140-RND 2.5 mm Side Cable Cutter
- CK T39075A 160-RND 2.8 mm Side Cable Cutter
- CK T37021A 180-RND VDE/1000V Approved 3.8 mm Side Cable Cutter
- CK T37021A 200-RND VDE/1000V Approved 4.2 mm Side Cable Cutter
- RS PRO 10 mm Side Cable Cutter
- CK T39073A 160-RND Side Cable Cutter
- Facom 1.3 mm Side cutter
