Phoenix Contact PPS SET Cutter
- RS Stock No.:
- 498-219
- Mfr. Part No.:
- 1003675
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP480,395.37
(exc. VAT)
PHP538,042.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP480,395.37 |
*price indicative
- RS Stock No.:
- 498-219
- Mfr. Part No.:
- 1003675
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Sub Type | Cutting Tool | |
| Application | Flush Cut of | |
| Material Cut | Standard DIN Rail, Wiring Channels, Cable Ducts, Nickle Copper 3, 10 Neutral Busbar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Sub Type Cutting Tool | ||
Application Flush Cut of | ||
Material Cut Standard DIN Rail, Wiring Channels, Cable Ducts, Nickle Copper 3, 10 Neutral Busbar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cutting tool is a versatile and efficient solution designed for precise cutting of wiring channels and standard DIN rails. Ideal for professionals in electrical installations, the tools are ergonomically designed for maximum user comfort. With dimensions and material specifications tailored for effective performance, this set stands out as a reliable companion for any cutting task.
Optimally cuts materials to ensure a clean burr free edge
Crafted for durability enhancing longevity in tough environments
Compact design allows for easy storage and portability
Compatible with various accessories to expand functionality
Related links
- Phoenix Contact PPS CD M ESD Safe Flush Cable Duct Cutter
- Phoenix Contact PPS Series Rail For Use With Profile Cutter PPS
- Phoenix Contact PPS Series Enclosure Profile For Use With Profile Cutter PPS
- Phoenix Contact PPS Series End Stop for Use with Measuring Bar
- Phoenix Contact 2 mm Shoulder Cutter
- Phoenix Contact CUTFOX-CD Pipe Cutter
- Phoenix Contact Cutter
- Phoenix Contact 1212839 Diagonal Cutter
