Subtotal (1 unit)*
PHP2,219.05
(exc. VAT)
PHP2,485.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,219.05 |
*price indicative
- RS Stock No.:
- 366-535
- Mfr. Part No.:
- TKS-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Model Number | TSK10 | |
| Product Type | Cutter | |
| Standards/Approvals | ISO 4413, IEC 60204-1, UL-94 Standard V-0, RoHS, ISO 4414, ISO 10218-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Model Number TSK10 | ||
Product Type Cutter | ||
Standards/Approvals ISO 4413, IEC 60204-1, UL-94 Standard V-0, RoHS, ISO 4414, ISO 10218-1 | ||
- COO (Country of Origin):
- JP
The SMC TKS Double Layer Tube Stripper is designed to strip without damaging the inner tubing. It eliminates the need for adjustment of the cutter or stripping length, and there is no need to remove the stripped tubing.
Stripping work can be automated by attaching to an air driver
Part numbers conform to the outer diameters of the inner tubing
