NDK 16 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- RS Stock No.:
- 753-7385
- Mfr. Part No.:
- NX5032GA-16.000000MHZ-STD-CSK-4
- Manufacturer:
- NDK
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 753-7385
- Mfr. Part No.:
- NX5032GA-16.000000MHZ-STD-CSK-4
- Manufacturer:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±30 x 10^-6 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | NX | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.3mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±30 x 10^-6 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Series NX | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
NX5032GA
Crystals 5x3.2mm Ceramic case
Related links
- NDK 20 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 12 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 24 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 48 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 10 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 16 MHz Crystal ±15 ppm 4-Pin 500 μm 2.5 mm 2mm
