NDK 24 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- RS Stock No.:
- 753-7382
- Mfr. Part No.:
- NX5032GA-24.000000MHZ-STD-CSK-4
- Manufacturer:
- NDK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP128.75
View bulk pricing optionsSubtotal (1 unit)*
PHP170.95
(exc. VAT)
PHP191.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP170.95 | - |
| 25 - 99 | PHP165.80 | PHP128.75 |
| 100 + | PHP160.79 | PHP1,016.00 |
*price indicative
- RS Stock No.:
- 753-7382
- Mfr. Part No.:
- NX5032GA-24.000000MHZ-STD-CSK-4
- Manufacturer:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±30 x 10^-6 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | NX | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.3mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±30 x 10^-6 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Series NX | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
NX5032GA
Crystals 5x3.2mm Ceramic case
Related links
- NDK 20 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 12 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 48 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 16 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 10 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 10 MHz Crystal ±50 ppm 2-Pin 1.3 mm 5 mm 3.2mm
