Abracon 24.576 MHz Crystal ± 20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 898-725
- Mfr. Part No.:
- ABM8-24.576MHZ-B2-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP592.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP496.98
(exc. VAT)
PHP556.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP24.849 | PHP496.98 | - |
| 200 - 980 | PHP21.888 | PHP437.76 | PHP592.20 |
| 1000 - 1980 | PHP19.615 | PHP392.30 | PHP5,234.00 |
| 2000 + | PHP15.28 | PHP305.60 | PHP19,138.00 |
*price indicative
- RS Stock No.:
- 898-725
- Mfr. Part No.:
- ABM8-24.576MHZ-B2-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 24.576MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Packaging | 1000 pcs/reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ± 20 ppm | |
| Frequency Stability | ± 50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | ABM8 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 24.576MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Packaging 1000 pcs/reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ± 20 ppm | ||
Frequency Stability ± 50 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series ABM8 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon crystal oscillator delivers precise frequency performance in a Compact 3.2 x 2.5 x 0.8mm package, optimised for high reliability in various circuit applications.
Seam sealed package ensures durability
Features tight tolerance and stability
Compliant with RoHS for environmentally friendly use
Standard operating temperature range of -10 to +60 ºC
Frequency stability options available for stringent requirements
Low power drive level between 10 and 100 μW
Related links
- Abracon 27 MHz Crystal ± 20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24.576 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
