Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 898-722
- Mfr. Part No.:
- ABM8-24.000MHZ-D1G-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP592.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP496.98
(exc. VAT)
PHP556.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP24.849 | PHP496.98 | - |
| 200 - 980 | PHP21.888 | PHP437.76 | PHP592.20 |
| 1000 - 1980 | PHP19.615 | PHP392.30 | PHP5,234.00 |
| 2000 + | PHP15.28 | PHP305.60 | PHP19,138.00 |
*price indicative
- RS Stock No.:
- 898-722
- Mfr. Part No.:
- ABM8-24.000MHZ-D1G-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Packaging | 1000 pcs/reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ± 10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ± 15 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ABM8 Series | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Packaging 1000 pcs/reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ± 10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ± 15 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Series ABM8 Series | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon ceramic SMD crystal provides exceptional frequency stability and reliability. Designed for precision applications, it encapsulates high-performance technology within a hermetically sealed package, ensuring optimal functionality in various environments.
Seam sealed package assures high reliability
Tight tolerance and stability available for enhanced performance
Suitable for RoHS reflow processes, ensuring compliance
Aging rate of -2 to +2 ppm for first-year accuracy
Related links
- Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ± 30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 27.12 MHz Crystal Unit ±10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal 20 ppm Surface Mount 800 μm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
