Wurth Elektronik 24 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- RS Stock No.:
- 197-638
- Mfr. Part No.:
- 830003325B
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP273.82
(exc. VAT)
PHP306.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | PHP27.382 | PHP273.82 |
*price indicative
- RS Stock No.:
- 197-638
- Mfr. Part No.:
- 830003325B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Packaging | Bulk | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.1mm | |
| Height | 4.7mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Packaging Bulk | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.1mm | ||
Height 4.7mm | ||
Frequency Tolerance ±30.00 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is designed for precision and reliability in various electronic applications. With a robust leaded package crafted for enhanced durability, it features resistance welding and hermetic sealing in an inert environment, ensuring a long lifespan and stable performance. The model boasts frequency parameters with exceptional tolerance and stability, making it Ideal for temperature sensitive environments. Its ageing characteristics are optimized for longevity, supporting low drift over time.
Hermetically sealed for superior protection against environmental factors
Optimized frequency tolerance enhances overall circuit performance
Designed to maintain stability across a wide temperature range
Low ageing rate contributes to longevity and reliability
RoHS and REACH compliance signifies environmentally conscious manufacturing
Flexible packing options allow for tailored logistics solutions
Related links
- Wurth Elektronik 24 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 4.433619 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 3.6864 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 11.0592 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
