Wurth Elektronik 24 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- RS Stock No.:
- 197-636
- Mfr. Part No.:
- 830003325B
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
PHP2,484.10
(exc. VAT)
PHP2,782.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | PHP24.841 | PHP2,484.10 | - |
| 500 - 900 | PHP23.599 | PHP2,359.90 | 4% |
| 1000 + | PHP22.605 | PHP2,260.50 | 9% |
*price indicative
- RS Stock No.:
- 197-636
- Mfr. Part No.:
- 830003325B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 30pF | |
| Packaging | Bulk | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.1mm | |
| Height | 4.7mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Through Hole | ||
Load Capacitance 30pF | ||
Packaging Bulk | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.1mm | ||
Height 4.7mm | ||
Frequency Tolerance ±30.00 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 40Ω | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is designed for precision and reliability in various electronic applications. With a robust leaded package crafted for enhanced durability, it features resistance welding and hermetic sealing in an inert environment, ensuring a long lifespan and stable performance. The model boasts frequency parameters with exceptional tolerance and stability, making it Ideal for temperature sensitive environments. Its ageing characteristics are optimized for longevity, supporting low drift over time.
Hermetically sealed for superior protection against environmental factors
Optimized frequency tolerance enhances overall circuit performance
Designed to maintain stability across a wide temperature range
Low ageing rate contributes to longevity and reliability
RoHS and REACH compliance signifies environmentally conscious manufacturing
Flexible packing options allow for tailored logistics solutions
Related links
- Wurth Elektronik 24 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 4.433619 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 3.6864 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 11.0592 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
