Wurth Elektronik 32 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 197-515
- Mfr. Part No.:
- 830107820709
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP179.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP357.20
(exc. VAT)
PHP400.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP35.72 | PHP357.20 | - |
| 100 - 240 | PHP33.925 | PHP339.25 | PHP179.50 |
| 250 - 490 | PHP31.45 | PHP314.50 | PHP1,067.50 |
| 500 - 990 | PHP28.912 | PHP289.12 | PHP3,404.00 |
| 1000 + | PHP27.859 | PHP278.59 | PHP7,861.00 |
*price indicative
- RS Stock No.:
- 197-515
- Mfr. Part No.:
- 830107820709
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | CFPX-218 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Series CFPX-218 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik 2.5 x 2mm SMD crystal emerges as an Ideal choice for precision timing applications, offering remarkable durability through its hermetically sealed ceramic packaging. This model features a seam sealed metal lid, ensuring reliable performance even under challenging conditions. With key specifications tailored for stability and longevity, it demonstrates exceptional frequency precision, making it a preferred solution for a range of electronic devices.
Enhanced durability ensures long lasting performance in critical operations
Optimized load capacitance for superior electrical performance
Compliant with RoHS highlighting commitment to environmental standards
Manufactured to withstand rigorous processing temperatures
Utilizes tape and reel packaging for convenient assembly
Related links
- Wurth Elektronik 32 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 25 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 50 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 26 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 40 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 27 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Epson 40 MHz Crystal Unit ±10 ppm SMT 4-Pin
