Wurth Elektronik 32 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP125,235.00

(exc. VAT)

PHP140,262.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3000 +PHP41.745PHP125,235.00

*price indicative

RS Stock No.:
197-513
Mfr. Part No.:
830107820709
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

32MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±10 ppm

Maximum Operating Temperature

70°C

Series Resistance

70Ω

Standards/Approvals

RoHS, REACH

Series

CFPX-218

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik 2.5 x 2mm SMD crystal emerges as an Ideal choice for precision timing applications, offering remarkable durability through its hermetically sealed ceramic packaging. This model features a seam sealed metal lid, ensuring reliable performance even under challenging conditions. With key specifications tailored for stability and longevity, it demonstrates exceptional frequency precision, making it a preferred solution for a range of electronic devices.

Enhanced durability ensures long lasting performance in critical operations

Optimized load capacitance for superior electrical performance

Compliant with RoHS highlighting commitment to environmental standards

Manufactured to withstand rigorous processing temperatures

Utilizes tape and reel packaging for convenient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy