Wurth Elektronik 40 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 197-499
- Mfr. Part No.:
- 830108208709
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP125,235.00
(exc. VAT)
PHP140,262.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP41.745 | PHP125,235.00 |
*price indicative
- RS Stock No.:
- 197-499
- Mfr. Part No.:
- 830108208709
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 40MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 70Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | CFPX-218 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 40MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 70Ω | ||
Standards/Approvals REACH, RoHS | ||
Series CFPX-218 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is a remarkable component designed for high precision applications. Ideal for various electronic devices, this SMD crystal features a hermetically sealed ceramic package, ensuring durability and consistent performance. With a Compact dimension of 2.5 x 2mm, it fits seamlessly into space constrained designs while providing reliable functionality. Its frequency of 40.0MHz, coupled with tight tolerances, guarantees optimal operation in critical environments.
Hermetically sealed design ensures longevity and durability
Stable frequency characteristics enhance the reliability of applications
Wide operating temperature range accommodates diverse environments
RoHS compliant for safe and responsible use in electronics
Related links
- Wurth Elektronik 40 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 26 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 50 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 32 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 27 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
