Abracon, 16MHz Clock Oscillator Crystal Oscillator, ±30 ppm CMOS, 4-Pin ASAAIG5-16.000MHz-Y-T3

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP194,004.00

(exc. VAT)

PHP217,284.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP64.668PHP194,004.00

*price indicative

RS Stock No.:
245-0474
Mfr. Part No.:
ASAAIG5-16.000MHz-Y-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock Oscillator

Product Type

Crystal Oscillator

Output Frequency

16MHz

Frequency Stability

±30 ppm

Packaging

Tape & Reel

Maximum Supply Voltage

3.63V

Output Level

CMOS

Minimum Supply Voltage

2.97V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

105°C

Length

2mm

Series

ASAAIG

Width

1.6mm

Standards/Approvals

RoHS

Height

800μm

Automotive Standard

AEC-Q200

The Abracon is a Automotive & Industrial Grade Miniature SMD Crystal Oscillator used in Powertrain & Drive Control, Power Control & Conversion, Industrial Control & Automation.

Package- Hermetically Seam-sealed Ceramic Package

RoHS/RoHS II Compliant and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy