Abracon, 25MHz Crystal Oscillator Crystal Oscillator, ±30 ppm CMOS, 4-Pin SMD ASCO-25.000MHZ-EK-T3
- RS Stock No.:
- 898-765
- Mfr. Part No.:
- ASCO-25.000MHZ-EK-T3
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP341.10
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP285.83
(exc. VAT)
PHP320.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP142.915 | PHP285.83 | - |
| 20 - 98 | PHP125.86 | PHP251.72 | PHP341.10 |
| 100 - 198 | PHP112.95 | PHP225.90 | PHP2,996.50 |
| 200 + | PHP97.275 | PHP194.55 | PHP9,128.00 |
*price indicative
- RS Stock No.:
- 898-765
- Mfr. Part No.:
- ASCO-25.000MHZ-EK-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±30 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ASCO | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±30 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Minimum Supply Voltage 2.97V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series ASCO | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 700μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Abracon SMD Crystal Clock Oscillator is designed for ultra precise timing applications in a Compact 1.6 mm x 1.2 mm footprint, facilitating integration into various electronic devices while ensuring reliability.
Ultra miniature package measuring 1.6 x 1.2 x 0.7 mm
Low current consumption with a tri-state function
Supports a frequency range from 3 MHz to 80 MHz
Excellent overall frequency stability of ±50 ppm at -10°C to +60°C
Electrically beam-sealed package ensures high reliability
Related links
- Abracon ± 20 to ± 50 ppm CMOS, 4-Pin Surface Mount ASE3-25.000MHZ-EK-T
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO2-24.000MHZ-EK-T3
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-C-T
- Abracon ± 25 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-R-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASDDV-25.000MHZ-LC-T
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-50.000MHZ-EK-T3
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-24.000MHZ-EK-T3
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
