KYOCERA, 4.9152MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin CSMD KC5032A4.91520CM0E00

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
111-0734P
Mfr. Part No.:
KC5032A4.91520CM0E00
Manufacturer:
KYOCERA
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA

Output Frequency

4.9152MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1mm

Maximum Operating Temperature

70°C

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy