KYOCERA, 80MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin CSMD KC5032A80.0000C10E00
- RS Stock No.:
- 111-0767P
- Mfr. Part No.:
- KC5032A80.0000C10E00
- Manufacturer:
- KYOCERA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-0767P
- Mfr. Part No.:
- KC5032A80.0000C10E00
- Manufacturer:
- KYOCERA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Select all | ||
|---|---|---|
Brand KYOCERA | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
