IQD, 32.768kHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO009686

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP289.00

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP239.73

(exc. VAT)

PHP268.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18PHP119.865PHP239.73-
20 - 98PHP105.415PHP210.83PHP289.00
100 - 198PHP94.875PHP189.75PHP2,499.00
200 +PHP81.60PHP163.20PHP7,653.00

*price indicative

Packaging Options:
RS Stock No.:
841-909
Mfr. Part No.:
LFSPXO009686
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

32.768kHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Width

2.1mm

Length

2.6mm

Standards/Approvals

RoHS, REACH

Height

950μm

Series

CFPP-109

Automotive Standard

No

COO (Country of Origin):
TN
The IQD crystal clock oscillator offers precise timing functionality suitable for real-time clock applications, delivering a stable 32.768kHz output in a hermetically sealed ceramic package.

Frequency stability of ±50.00ppm ensures reliable operation

Operating temperature range from -40.00 to 85.00°C supports diverse environments

Current draw of 3.500mA optimises energy efficiency

Standby current maximises performance at just 10μA

Start-up time is swift, reaching 90% of amplitude in 2ms typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy