Epson, 26MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003112

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP1,165.46

(exc. VAT)

PHP1,305.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 220 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90PHP116.546PHP1,165.46
100 - 240PHP110.737PHP1,107.37
250 +PHP102.531PHP1,025.31

*price indicative

Packaging Options:
RS Stock No.:
298-707
Mfr. Part No.:
X1G005961003112
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

SPXO

Product Type

Crystal Oscillator

Output Frequency

26MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

3.63V

Output Level

CMOS

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

3.2mm

Series

SGxxxxCAN & SG-210STF

Height

1.05mm

Width

2.5mm

Standards/Approvals

IPC/JEDEC J-STD-020D.1, ISO9001, ISO 14001 Complies with EU RoHS, IEC60286, EIA-481, JIS C0806, IATF 16949

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40 °C to 85 °C, in addition operation up to 105 °C is available.

Frequency ranges from 4 MHz to 72 MHz

Used IoT and Wearable device

Used in Data centre and Storage

Use in Medical and Industrial automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy