Epson, 24MHz SPXO Crystal Oscillator CMOS, 4-Pin Surface Mount X1G005961000112
- RS Stock No.:
- 298-703
- Mfr. Part No.:
- X1G005961000112
- Manufacturer:
- Epson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP1,103.18
(exc. VAT)
PHP1,235.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP110.318 | PHP1,103.18 |
| 100 - 240 | PHP104.819 | PHP1,048.19 |
| 250 + | PHP97.052 | PHP970.52 |
*price indicative
- RS Stock No.:
- 298-703
- Mfr. Part No.:
- X1G005961000112
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Series | X1G0059610001xx | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Series X1G0059610001xx | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40 °C to 85 °C, in addition operation up to 105 °C is available.
Frequency ranges from 4 MHz to 72 MHz
Used IoT and Wearable device
Used in Data centre and Storage
Use in Medical and Industrial automation
Related links
- Epson 4-Pin Surface Mount X1G004801000212
- Epson 4-Pin Surface Mount X1G005961000912
- Epson 4-Pin Surface Mount X1G004801003012
- Epson 4-Pin Surface Mount X1G004801000712
- Epson 4-Pin Surface Mount X1G004801002012
- Epson 4-Pin Surface Mount X1G004801005412
- Epson 4-Pin Surface Mount X1G004801002612
- Epson 4-Pin Surface Mount X1G005961003912
