Epson, 16MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount X1G005961002212
- RS Stock No.:
- 298-700
- Mfr. Part No.:
- X1G005961002212
- Manufacturer:
- Epson
This image is representative of the product range
Add 100 more to save PHP549.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP1,103.18
(exc. VAT)
PHP1,235.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 200 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP110.318 | PHP1,103.18 | - |
| 100 - 240 | PHP104.819 | PHP1,048.19 | PHP549.90 |
| 250 + | PHP97.052 | PHP970.52 | PHP3,316.50 |
*price indicative
- RS Stock No.:
- 298-700
- Mfr. Part No.:
- X1G005961002212
- Manufacturer:
- Epson
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Height | 1.05mm | |
| Width | 2.5mm | |
| Standards/Approvals | ISO 14001 Complies with EU RoHS, IEC60286, IATF 16949, EIA-481, IPC/JEDEC J-STD-020D.1, JIS C0806, ISO9001 | |
| Series | SGxxxxCAN & SG-210STF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 16MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Height 1.05mm | ||
Width 2.5mm | ||
Standards/Approvals ISO 14001 Complies with EU RoHS, IEC60286, IATF 16949, EIA-481, IPC/JEDEC J-STD-020D.1, JIS C0806, ISO9001 | ||
Series SGxxxxCAN & SG-210STF | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Epson 4-Pin Surface Mount X1G004801001412
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000612
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006412
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801002912
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003512
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961002012
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961001012
