Epson, 72MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount X1G004801007212
- RS Stock No.:
- 298-690
- Mfr. Part No.:
- X1G004801007212
- Manufacturer:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP719.16
(exc. VAT)
PHP805.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP143.832 | PHP719.16 | - |
| 50 - 95 | PHP136.676 | PHP683.38 | 4% |
| 100 - 495 | PHP126.552 | PHP632.76 | 12% |
| 500 - 995 | PHP116.426 | PHP582.13 | 19% |
| 1000 + | PHP112.238 | PHP561.19 | 21% |
*price indicative
- RS Stock No.:
- 298-690
- Mfr. Part No.:
- X1G004801007212
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 72MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | 3000 pieces per Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 700μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Series | X1G0048010072xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 72MHz | ||
Frequency Stability ±50 ppm | ||
Packaging 3000 pieces per Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 700μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Series X1G0048010072xx | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40 °C to 85 °C, in addition operation up to 105 °C is available.
Frequency ranges from 4 MHz to 72 MHz
Used IoT and Wearable device
Used in Data centre and Storage
Use in Medical and Industrial automation
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961004712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000612
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006412
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801002912
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003512
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961002012
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961001012
