Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000171000311
- RS Stock No.:
- 298-622
- Mfr. Part No.:
- X1A000171000311
- Manufacturer:
- Epson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP1,043.84
(exc. VAT)
PHP1,169.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP52.192 | PHP1,043.84 |
| 200 - 480 | PHP49.573 | PHP991.46 |
| 500 + | PHP45.951 | PHP919.02 |
*price indicative
- RS Stock No.:
- 298-622
- Mfr. Part No.:
- X1A000171000311
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal | |
| Output Frequency | 32.768MHz | |
| Load Capacitance | 7pF | |
| Package Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.05mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.2mm | |
| Height | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal | ||
Output Frequency 32.768MHz | ||
Load Capacitance 7pF | ||
Package Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 2.05mm | ||
Standards/Approvals RoHS Compliant | ||
Width 1.2mm | ||
Height 600μm | ||
Automotive Standard No | ||
The Epson Low ESR is a crystal unit with low ESR in compact package. This is equipped with a fully redesigned element based on our design and production technology know-how for tuning-fork crystal devices built up over many years. It is ideal for applications that require low current consumption. It supports an operating temperature range of up to +105 °C.
Nominal frequency range is 32.768 kHz
Used in Wearable products
Used in Low power MCUs for sub clock
Used in Wireless modules for sub clock
Related links
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000171000211
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000161000311
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000171000111
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000161000211
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000161000111
- Epson 6-Pin Surface Mount X1G006121000911
- Epson, 150MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291003111
- Epson 4-Pin 4-Pin Surface Mount X1G006161000411
