Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000161000111
- RS Stock No.:
- 298-615
- Mfr. Part No.:
- X1A000161000111
- Manufacturer:
- Epson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP987.98
(exc. VAT)
PHP1,106.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP49.399 | PHP987.98 |
| 200 - 480 | PHP46.911 | PHP938.22 |
| 500 + | PHP43.464 | PHP869.28 |
*price indicative
- RS Stock No.:
- 298-615
- Mfr. Part No.:
- X1A000161000111
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal | |
| Output Frequency | 32.768MHz | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal | ||
Output Frequency 32.768MHz | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 3.2mm | ||
Automotive Standard No | ||
The Epson low ESR IS a compact crystal unit that has a robust Pb-free metal lid + seam sealed package. It is equipped with a newly redesigned crystal element based on our in-house design and production technology expertise of tuning-fork crystal devices over the decades. It is ideal for applications that require low current consumption. It also supports an operating temperature range of up to +105 °C.
Used in Wireless Modules for Sub clock
Used in Wearable Products
Used in Low Power MCUs for Sub clock
Used in Battery Powered IoT Products
Nominal frequency range is 32.768 kHz
Related links
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000171000311
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000171000211
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000161000311
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000171000111
- Epson, 32.768MHz Crystal Oscillator Crystal Surface Mount X1A000161000211
- Epson 6-Pin Surface Mount X1G006121000911
- Epson, 150MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291003111
- Epson 4-Pin 4-Pin Surface Mount X1G006161000411
