Microchip BiCMOS Oscillator 5-Pin SOT-23-5, MIC1557YM5-TR

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP57.30

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP175.77

(exc. VAT)

PHP196.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP35.154PHP175.77-
50 - 120PHP34.008PHP170.04PHP57.30
125 - 495PHP33.436PHP167.18PHP214.75
500 - 2495PHP28.468PHP142.34PHP3,343.00
2500 +PHP26.75PHP133.75PHP21,010.00

*price indicative

Packaging Options:
RS Stock No.:
765-478
Mfr. Part No.:
MIC1557YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Logic Family

BiCMOS

Maximum Output Voltage

18V

Mount Type

Surface

Package Type

SOT-23-5

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Operating Supply Voltage

18V

Height

1.1mm

Length

2.9mm

Width

1.6mm

Minimum Operating Supply Voltage

2.7V

Automotive Standard

No

The Microchip MIC1555 IttyBitty CMOS RC timer/oscillator and MIC1557 IttyBitty CMOS RC oscillator are designed to provide rail-to-rail pulses for precise time delay or frequency generation.

Small SOT-23-5 Surface Mount Package

Timing from Microseconds to Hours

Zero Leakage Trigger and Threshold Inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy