Geberit, Geberit Mapress Collar, Coaxial Type Pressing Tool Black
- RS Stock No.:
- 905-145
- Mfr. Part No.:
- 691.181.00.1
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP250,980.59
(exc. VAT)
PHP281,098.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP250,980.59 |
*price indicative
- RS Stock No.:
- 905-145
- Mfr. Part No.:
- 691.181.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Collar | |
| Number of Pieces | 1 | |
| Colour | Black | |
| Sub Type | Pressing Tool | |
| For Use With | Geberit Mapress Pressfittings | |
| Series | Geberit Mapress | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Collar | ||
Number of Pieces 1 | ||
Colour Black | ||
Sub Type Pressing Tool | ||
For Use With Geberit Mapress Pressfittings | ||
Series Geberit Mapress | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing collar designed for use with compatible pressing tools, ensuring reliable connections for piping systems. Its robust construction allows for effective pressing within designated specifications.
Designed for compatibility with Geberit pressing tools
Manufactured for pressing Geberit Mapress fittings efficiently
Not suitable for use with PWH 40 pressing tools
Related links
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Black, Silver
- Geberit Coaxial Type Pressing Tool Silver
- Geberit Coaxial Type Pressing Tool Black
- Geberit Geberit Mapress 691.297.00.3 Collar Tool Case for Pressing Tools
- Geberit Geberit Mapress 691.296.00.2 Collar Tool Case for Pressing Tools
- Geberit Geberit Mapress Series Stripping Tool, 28 mm
- Geberit Geberit Mapress Series Stripping Tool, 35 to 54 mm
