Geberit, Geberit Mepla Collar, Coaxial Type Pressing Tool Black, Silver
- RS Stock No.:
- 905-144
- Mfr. Part No.:
- 691.171.00.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP150,769.81
(exc. VAT)
PHP168,862.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,769.81 |
*price indicative
- RS Stock No.:
- 905-144
- Mfr. Part No.:
- 691.171.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Collar | |
| Number of Pieces | 1 | |
| Colour | Black, Silver | |
| Sub Type | Pressing Tool | |
| Series | Geberit Mepla | |
| For Use With | Geberit Mepla Pressfittings | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Collar | ||
Number of Pieces 1 | ||
Colour Black, Silver | ||
Sub Type Pressing Tool | ||
Series Geberit Mepla | ||
For Use With Geberit Mepla Pressfittings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Mepla pressing collar designed specifically for use with compatible pressing tools. Its primary function is to facilitate efficient and secure fittings in plumbing installations.
Pressable with ZB 203A adapter jaw
Designed for seamless integration with Geberit compatibility
Fits into Geberit case with case insert from 10D-I
Allows for pressing of Geberit Mepla press fittings
Related links
- Geberit Coaxial Type Pressing Tool Black, Silver
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Silver
- Geberit Geberit Mepla 690.486.00.4 Case Tool Case for Geberit Mepla Pressfittings
- Geberit Geberit Mepla 690.485.00.4 Case Tool Case for Geberit Mepla Pressfittings
- Geberit Geberit Mepla Series Deburring Tool
- Geberit Geberit Mepla Series Replacement Blade
