Geberit, Geberit Mepla Collar, Coaxial Type Pressing Tool Black, Silver
- RS Stock No.:
- 905-137
- Mfr. Part No.:
- 690.467.00.2
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP163,956.80
(exc. VAT)
PHP183,631.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,956.80 |
*price indicative
- RS Stock No.:
- 905-137
- Mfr. Part No.:
- 690.467.00.2
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Collar | |
| Number of Pieces | 1 | |
| Colour | Black, Silver | |
| Sub Type | Pressing Tool | |
| Series | Geberit Mepla | |
| For Use With | Geberit Mepla Pressfittings | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Collar | ||
Number of Pieces 1 | ||
Colour Black, Silver | ||
Sub Type Pressing Tool | ||
Series Geberit Mepla | ||
For Use With Geberit Mepla Pressfittings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing collar is a Crucial component designed for pressing tools compatible with Geberit systems, ensuring reliable Seals and connections.
Designed for pressing tools with Geberit compatibility
Compatible with Geberit Mepla press fittings for versatile use
Comes with an adaptor jaw for enhanced functionality
Equipped with a deburring tool for precise preparation
Related links
- Geberit Coaxial Type Pressing Tool Black, Silver
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Silver
- Geberit Geberit Mepla 690.486.00.4 Case Tool Case for Geberit Mepla Pressfittings
- Geberit Geberit Mepla 690.485.00.4 Case Tool Case for Geberit Mepla Pressfittings
- Geberit Geberit Mepla Series Deburring Tool
- Geberit Coaxial Type Collar
