Geberit, Geberit Mepla Collar, Coaxial Type Pressing Tool Black, Silver

N

Subtotal (1 unit)*

PHP100,825.78

(exc. VAT)

PHP112,924.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP100,825.78

*price indicative

RS Stock No.:
905-143
Mfr. Part No.:
691.170.00.1
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Collar

Number of Pieces

1

Colour

Black, Silver

Sub Type

Pressing Tool

For Use With

Geberit Mepla Pressfittings

Series

Geberit Mepla

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit pressing collar designed for effective use with pressing tools that are compatible with Geberit. Its primary function is to ensure secure fittings during installation tasks.

Pressable with ZB 203 adaptor jaw, ensuring compatibility

Fits into Geberit cases with appropriate insert from 10D-I

Ideal for pressing Geberit Mepla press fittings

Not suitable for use with Geberit pressing tools PWH 40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy