Klauke, HA4 Crimping Die, Coaxial Type Crimping Die
- RS Stock No.:
- 793-981
- Mfr. Part No.:
- HA435
- Manufacturer:
- Klauke
N
Subtotal (1 unit)*
PHP10,316.30
(exc. VAT)
PHP11,554.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,316.30 |
*price indicative
- RS Stock No.:
- 793-981
- Mfr. Part No.:
- HA435
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Die | |
| Insulation | Non-insulated | |
| Number of Pieces | 2 | |
| Cutting Capacity | 35 mm² | |
| Sub Type | Crimping Die | |
| Number of Ports | 1 | |
| For Use With | Compression cable lugs and connectors | |
| Series | HA4 | |
| Standards/Approvals | DIN 46235 | |
| Contents | Crimping Die | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Die | ||
Insulation Non-insulated | ||
Number of Pieces 2 | ||
Cutting Capacity 35 mm² | ||
Sub Type Crimping Die | ||
Number of Ports 1 | ||
For Use With Compression cable lugs and connectors | ||
Series HA4 | ||
Standards/Approvals DIN 46235 | ||
Contents Crimping Die | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Crimping Dies is designed for precise and reliable crimping of compression cable lugs and connectors in electrical applications.
Suitable for DIN standard connectors
Supports aluminium and copper lugs
Ensures accurate crimping results
Designed for compression applications
Related links
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Facom Crimp Die, Coaxial Type Crimping Die
- HARTING Crimp Die, Coaxial Type Crimping Die
- HARTING Crimp Die, Coaxial Type Crimping Insert
- Phoenix Contact Coaxial Type Compression Square Crimp Black
- Phoenix Contact Coaxial Type Compression Square
