Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Black

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP67.53

(exc. VAT)

PHP75.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP67.53
10 - 24PHP59.67
25 - 49PHP53.38
50 +PHP48.16

*price indicative

RS Stock No.:
263-6827
Mfr. Part No.:
219671-1103
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219671

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

225mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022)

Wire Size

20AWG

Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 225mm Cable Length - 219671-1103


This pre-crimped lead is designed for use with Mini-Fit connectors, featuring a length of 225mm and constructed from 20AWG wire. With a female crimp terminal, this lead boasts tin plating for enhanced conductivity. It is an essential component in various power, wire-to-board, and wire-to-wire applications, providing a reliable connection in compact environments.

Features & Benefits


• Constructed from high-quality 20AWG wire for effective power transmission

• Length of 225mm allows flexibility in wiring configurations

• Tin-plated connectors ensure low resistance and optimal performance

• Female crimp terminal facilitates easy integration with other components

• Delivers a maximum current rating of 11.2A for reliable operation

• UL11028 compliant wire style supports safety and performance standards

Applications


• Used with Mini-Fit TPA2 receptacle housings

• Ideal for connecting power and signal cables in electronics

• Suitable for automation requiring compact wire assemblies

• Utilised in electrical systems that require reliable connectivity

How does the configuration of this product support integration with other components?


The female crimp terminal design allows for straightforward and secure connections with compatible Mini-Fit connectors, facilitating easy assembly and disassembly in various electronic applications.

What is the significance of the tin plating on the connectors?


Tin plating enhances conductivity and provides protection against corrosion, ensuring reliable performance over time and minimising the risk of connection failures.

What are the electrical capabilities of this lead?


This lead supports a maximum current rating of 11.2A and is rated for use up to 600V AC/DC, making it suitable for a broad range of electrical applications without the risk of overheating or failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy