Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail, 300 mm, Black
- RS Stock No.:
- 204-5113
- Distrelec Article No.:
- 304-65-525
- Mfr. Part No.:
- 214761-1204
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP448.40
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP3,575.80
(exc. VAT)
PHP4,004.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | PHP71.516 | PHP3,575.80 | - |
| 100 - 200 | PHP67.032 | PHP3,351.60 | PHP448.40 |
| 250 + | PHP61.879 | PHP3,093.95 | PHP2,409.25 |
*price indicative
- RS Stock No.:
- 204-5113
- Distrelec Article No.:
- 304-65-525
- Mfr. Part No.:
- 214761-1204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214761 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Micro-Fit 3.0 Crimp | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214761 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Micro-Fit 3.0 Crimp | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 0.34mm² | ||
- COO (Country of Origin):
- TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 300MM 22AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black
- Molex Micro-Fit 3.0 Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
