Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail, 450 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP448.40

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP3,575.80

(exc. VAT)

PHP4,004.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 50PHP71.516PHP3,575.80-
100 - 200PHP67.032PHP3,351.60PHP448.40
250 +PHP61.879PHP3,093.95PHP2,409.25

*price indicative

RS Stock No.:
204-5093
Distrelec Article No.:
304-65-527
Mfr. Part No.:
214761-1225
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214761

Cable Length

450mm

Jacket Colour

Black

Connector Type A

Micro-Fit 3.0 Crimp

Connector Type B

Pigtail

Standards/Approvals

No

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 450MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy