RS PRO Crimp Crimp Wire Crimp, 300 mm, Red

Get a bulk buy discount

Add 25 more to save PHP148.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP296.04

(exc. VAT)

PHP331.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 285 unit(s) shipping from November 09, 2026
  • Plus 495 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP59.208PHP296.04-
25 - 45PHP53.288PHP266.44PHP148.00
50 - 245PHP47.958PHP239.79PHP562.50
250 - 495PHP43.164PHP215.82PHP4,011.00
500 +PHP38.848PHP194.24PHP10,180.00

*price indicative

RS Stock No.:
176-8605
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Crimp Wire

Cable Length

300mm

Jacket Colour

Red

Connector Type A

Crimp

Connector Type B

Crimp

Standards/Approvals

CE

Wire Size

26AWG

COO (Country of Origin):
JP
Pre-terminated wire with Crimp Connectors

Suitable for use with for JST Connector housings

Cable length:300 mm

Available in both male and female versions

Saves on additional crimping time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy