RS PRO Crimp Pre-Crimped Lead Crimp, 300 mm, Red
- RS Stock No.:
- 176-8510
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP413.53
(exc. VAT)
PHP463.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 09, 2026
- Plus 350 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP82.706 | PHP413.53 | - |
| 25 - 45 | PHP74.436 | PHP372.18 | 9% |
| 50 - 245 | PHP66.992 | PHP334.96 | 18% |
| 250 - 495 | PHP60.294 | PHP301.47 | 27% |
| 500 + | PHP54.264 | PHP271.32 | 34% |
*price indicative
- RS Stock No.:
- 176-8510
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Red | |
| Connector Type B | Crimp | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour Red | ||
Connector Type B Crimp | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
Pre-terminated wire with Crimp Connectors
Suitable for use with for JST Connector housings
Cable length:300 mm
Available in both male and female versions
Saves on additional crimping time
Related links
- RS PRO Crimp Pre-Crimped Lead Crimp White
- RS PRO Crimp Pre-Crimped Lead Crimp Contact Yellow
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Red
- Hirose Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
