Wurth Elektronik Crimp Crimp Wire Crimp, 300 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP193.75

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP1,292.22

(exc. VAT)

PHP1,447.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP129.222PHP1,292.22-
50 - 90PHP125.347PHP1,253.47PHP193.75
100 - 140PHP121.586PHP1,215.86PHP763.60
150 - 190PHP117.939PHP1,179.39PHP1,692.45
200 +PHP114.399PHP1,143.99PHP2,964.60

*price indicative

RS Stock No.:
162-1781
Mfr. Part No.:
649949918030
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Wire

Series

WR-MPC4

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Crimp

Connector Type B

Crimp

Standards/Approvals

RoHS

Wire Size

18AWG, 0.823AWG

The Wurth Elektronik WR-MPC4 is a black, male, pre-crimped wire having a total length of 300mm.

RoHS compliant

Lead free

Operating temperature ranging between -20°C up to +80°C

Wire dimension : 18 (AWG)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy