Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead, 150 mm, Black
- RS Stock No.:
- 881-521
- Mfr. Part No.:
- 626600020015
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP714.01
(exc. VAT)
PHP799.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP714.01 | PHP71.401 |
| 5 - 9 | PHP656.74 | PHP65.674 |
| 10 + | PHP592.79 | PHP59.279 |
*price indicative
- RS Stock No.:
- 881-521
- Mfr. Part No.:
- 626600020015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pre-Crimped Lead | |
| Series | WR-NPC2 | |
| Cable Length | 150mm | |
| Connector Type A | Pre-Crimped Female Connector | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pre-Crimped Lead | ||
Series WR-NPC2 | ||
Cable Length 150mm | ||
Connector Type A Pre-Crimped Female Connector | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL | ||
Wire Size 20AWG | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik crimped cable is a meticulously engineered solution designed for reliable connectivity in electronic applications. Its robust construction ensures optimal performance in various environments, tailored for general electronic equipment usage.
AWG 20 gauge wire ensures compatibility with a wide range of connections
Insulator material is PVC, providing durability and resistance under normal operating conditions
Operating temperature range spans from -40 °C to +80 °C, suitable for diverse environments
RoHS and REACh compliant, reflecting eco-friendly manufacturing practices
Related links
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
